Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 205.330 |
5+ | kr 182.430 |
10+ | kr 160.210 |
20+ | kr 145.960 |
50+ | kr 143.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 205.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOZ
Manufacturer Part NoECO.16250.06
Order Code1130806
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width60mm
Panel Cutout Height59mm
Product Overview
The ECO.16250.06 is a 4 x 4 matrix Keypad suitable for all indoor applications. Mounting is from the back of a panel using fixed studs. Protection degree of the keypad is IP40 (front side). To ensure integrity of contacts and lower switch ratings, the contacts are gilded and external connection to the keypad is by means of a pin header on the back.
- Polycarbonate keys
- Low-cost, flush-mount
- Rugged, economical device
- Standard markings are hot stamped
Applications
Industrial, Security, Communications & Networking
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
59mm
Keypad Array
4 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
Technical Docs (1)
Alternatives for ECO.16250.06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499405