You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RCM120
RADIO MODULE, RX, 868.3MHZ, WHIP ANT
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- RCM120
- Order Code:
- 1518022
- Technical Datasheet:
- RCM120 Datasheet
Product Overview
- Basic signal output function "pushbutton" of 1 channel
- Basic signal output function "tubular motor control" (UP/DOWN with slat acting): 1 or 2 channel
- Easy to operate
- CE certified and conformed by R&TTE EU-Directive on radio equipment
- Pre-installed 9 cm whip antenna, external 50 Ohm antenna mountable
- 6 inputs for set up operating and learning modes
- 4 outputs, their function depends on the selected operation mode
- RSSI output
- Receiver frequency range up to 868.3MHz , channel bandwidth is 280kHz , sensitivity is -95dBm
- 5VDC ± 5 % / 29mA maximum current, without output load
Applications
Communications & Networking, Consumer Electronics, Industrial, Wireless, Communications & Networking, RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 868MHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr209.86 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.