Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoHDA321
Order Code2914193
Also Known AsGTIN UPC EAN: 7638900270228
Technical Datasheet
184 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.050 |
3+ | kr 72.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoHDA321
Order Code2914193
Also Known AsGTIN UPC EAN: 7638900270228
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output200lm
Beam Effective Distance50m
Power SourceAAA Batteries x 3
Torch Body MaterialPlastic
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Vision head light
- 2 white LEDs, high and low power light modes, on/off slide switch, adjustable elastic headband
- Pivoting head, shatter proof lens, survives a 1 meter drop, designed to last 15 years
- 1/6 torch CU/SU, single facing tray SU detail, 3 x AAA batteries
- 2 x white LED bulb, up to 4X brighter vs. ordinary LED’s
- Low mode, up to 4X brighter vs. ordinary LED’s, 100LUMENS brightness (FL1 standard)
- 7h runtime (based on a fresh set of Energizer® Max® AAA batteries in high mode, FL1 standard)
- 30m beam distance (FL1 standard), weatherproof to IPX4 (not submergible)
- Dimension CU (H x W x D) is 190.5 x 147.3 x 39.4mm
- Dimension SU (H x W x D) is 203.2 x 282.575 x 161.92mm
Contents
Vision head light, 3 x AAA Alkaline batteries.
Technical Specifications
Torch Type
Head Light
Lumen Output
200lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
50m
Torch Body Material
Plastic
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116