Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900202410
Order Code4559251
Product RangeE96 Series
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 75.770 |
5+ | kr 47.010 |
10+ | kr 44.030 |
20+ | kr 41.350 |
50+ | kr 36.880 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
kr 75.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900202410
Order Code4559251
Product RangeE96 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAAA
Battery TechnologyAlkaline
External Diameter8.3mm
Battery Capacity625mAh
External Height42.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Weight6.5g
Battery IEC CodeLR61
Battery NEDA Code25A
Product RangeE96 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
625mAh
Battery Terminals
Raised Positive and Flat Negative
Weight
6.5g
Battery NEDA Code
25A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AAAA
External Diameter
8.3mm
External Height
42.5mm
Pack Quantity
2
Battery IEC Code
LR61
Product Range
E96 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022