Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1A1AAA1
Order Code4598897
Product RangeiTEMP TMT36 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 707.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 707.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1A1AAA1
Order Code4598897
Product RangeiTEMP TMT36 Series
Technical Datasheet
Temperature Sensor TypeRTD
Measured Temperature Min-200°C
Measured Temperature Max850°C
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Temperature Transmitter Output TypeDigital
Temperature Transmitter OutputIO-Link
Loop Powered-
Sensor MountingHead Mount, DIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT36 Series
Technical Specifications
Temperature Sensor Type
RTD
Measured Temperature Max
850°C
Supply Voltage Max
30VDC
Temperature Transmitter Output
IO-Link
Sensor Mounting
Head Mount, DIN Rail
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
-200°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Digital
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
iTEMP TMT36 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2