Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 636.230 |
5+ | kr 509.080 |
10+ | kr 498.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 636.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part No01-1263
Order Code1876078
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2A
Contact Voltage DC Max42V
Product Overview
The 01-1263 is a double-pole 6-position Rotary Selector Switch with endless rotating function for every imaginable application. It has 3μ gold-plated contacts.
- Very robust designs for rugged environments
- Sealing up to IP68
- -40 to 85°C Operating temperature range
Applications
Industrial, Avionics, Test & Measurement, Medical, Audio
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
42V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
2A
Technical Docs (1)
Alternatives for 01-1263
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01211