Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 511.330 |
5+ | kr 370.370 |
10+ | kr 337.500 |
20+ | kr 330.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 511.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part No01-1123
Order Code1876074
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2A
Contact Voltage DC Max42V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 01-1123 is a 12-position non-illuminated Rotary Selector Switch with 30° shorting index angle and solder eyelets. Its ingenious design makes obvious choice of audio, industrial and medical product design professionals. It has stainless steel shaft, nickel silver bushing, fibre enforced plastic housing and gold-plated copper alloy soldering leads.
- UL94-HB Flammability rating
- 25000 Switching cycles with up to 6Ncm switching torque
- 3-micron Gold-plated contacts
- Robust metal bushing and shaft
- Up to IP68 front panel sealing
- -40 to 85°C Operating temperature range
Applications
Medical, Audio, Test & Measurement, Sensing & Instrumentation, Avionics, Automation & Process Control, Building Automation, Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
42V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
2A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 01-1123
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006237