Print Page

Image is for illustrative purposes only. Please refer to product description.
224 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.050 |
5+ | kr 31.080 |
10+ | kr 29.730 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 37.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSW021/1,5
Order Code1182012
Technical Datasheet
Braid MaterialCopper
Width1.5mm
Length1.5m
Product Range-
Product Overview
- Specifically designed for lead free applications
- Copper braid in lead free alloy
- Flux according to F-SW 32<bold> </bold>(rosin without halides)
- No further cleaning of flux residues necessary
- Halogen free
- ESD Safe bobbin material
Technical Specifications
Braid Material
Copper
Length
1.5m
Width
1.5mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008