Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 294.530 |
5+ | kr 250.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 294.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS 350SMD
Order Code3386394
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length229mm
Tip / Nozzle O.D.3.2mm
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
229mm
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049