Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEDL LIGHTING
Manufacturer Part No00861
Order Code1079987
Technical Datasheet
Turns Ratio-
Isolation Voltage-
Inductance-
DC Resistance-
ET Constant-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 00861
1 Product Found
Product Overview
The 00861 is a Transformer for use with the Task One, Task 21, Task 22-NT, Task 24-NT, Task 50-NT, Task 5E-NT and loading bay luminaries. It is manufactured according to BS EN 60598 standard.
- High specification
- Low voltage operation
- Switched
Applications
Industrial
Technical Specifications
Turns Ratio
-
Inductance
-
ET Constant
-
SVHC
No SVHC (17-Dec-2014)
Isolation Voltage
-
DC Resistance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2