Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 96.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 96.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoMRT505F
Order Code4531306
Lifter TypeFlexible Pick-Up Tool
Length505mm
External Diameter6.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MRT505F is a flexible magnetic retrieval tool.
- Ideal for retrieving items in hard to reach places
- 505mm length
- 6mm/6.5mm magnet diameter/outer diameter
- 31mm head length
- 0.9Kg pull force
Technical Specifications
Lifter Type
Flexible Pick-Up Tool
External Diameter
6.5mm
SVHC
No SVHC (21-Jan-2025)
Length
505mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149