Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 163.890 |
5+ | kr 143.430 |
10+ | kr 117.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 163.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52172/24VDC
Order Code4256407
Technical Datasheet
Supply Voltage24V
Holding Force15kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
15kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for M52172/24VDC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067