Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE807
Order Code7071772
Also Known AsGTIN UPC EAN: 5012095491743
Technical Datasheet
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.130 |
15+ | kr 85.090 |
25+ | kr 82.190 |
50+ | kr 80.550 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 95.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE807
Order Code7071772
Also Known AsGTIN UPC EAN: 5012095491743
Technical Datasheet
Diameter10mm
Height30mm
Magnet MaterialAluminium Nickel Cobalt
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Suitable magnets for high temperature applications
- Temperature up to 550°C
- Economical and very stable
- Good corrosion resistance
- Supplied in pairs
Technical Specifications
Diameter
10mm
Magnet Material
Aluminium Nickel Cobalt
SVHC
No SVHC (21-Jan-2025)
Height
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07