Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No827
Order Code7072466
Also Known AsGTIN UPC EAN: 5012095492160
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.500 |
30+ | kr 82.560 |
50+ | kr 81.220 |
100+ | kr 79.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 95.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No827
Order Code7072466
Also Known AsGTIN UPC EAN: 5012095492160
Technical Datasheet
Diameter28.5mm
Height8.5mm
Magnet MaterialAluminium Nickel Cobalt
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Maximum operating temperature of 550°C
- Good for intimate contact applications
Technical Specifications
Diameter
28.5mm
Magnet Material
Aluminium Nickel Cobalt
SVHC
No SVHC (21-Jan-2025)
Height
8.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443