Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 456.330 |
5+ | kr 399.290 |
10+ | kr 365.080 |
25+ | kr 330.870 |
50+ | kr 324.250 |
Product Information
Product Overview
The RL90-18/56 is a 230VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 22AWG leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2450RPM Speed rating
- 20W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload using impedance protection
Applications
Heating and Ventilation, RAC
Technical Specifications
Flatpak
AC
37mm
40m³/h
0.67m³/min
Ball Bearing
20W
IP54
230VAC
121mm
23.5CFM
23.5CFM
56dBA
2 Lead Wires
RL90
Technical Docs (2)
Alternatives for RL90-18/56
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate