Print Page
Image is for illustrative purposes only. Please refer to product description.
471 In Stock
800 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.900 |
5+ | kr 37.890 |
10+ | kr 35.870 |
25+ | kr 33.040 |
50+ | kr 30.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ53
Order Code1698227
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With140mm Axial Fans
Fixing Centres124.5mm
Colour / FinishZinc / Nickel
Product Range-
Product Overview
The LZ53 is a Guard Grille according to DIN EN ISO 13857, made of galvanised or nickel-plated and passivated steel wire for device fans. It is specially designed for use with ebm-papst fans. Its design ensures maximum safety with minimum effect on the operating noise level.
Applications
Industrial
Notes
Note that when using guard grilles from other manufacturers, compliance with safety-related distances will not always be present.
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
124.5mm
Product Range
-
For Use With
140mm Axial Fans
Colour / Finish
Zinc / Nickel
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061632