Print Page
2 In Stock
24 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,444.930 |
5+ | kr 1,329.280 |
10+ | kr 1,271.500 |
25+ | kr 1,184.860 |
50+ | kr 1,040.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,444.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2214F/2TDHHO
Order Code2069793
Product Range2200 FTD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size220mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial553.3CFM
Flow Rate - Metric940m³/h
Air Flow - CFM553.3CFM
Noise Rating66dBA
Power Rating54W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min15.667m³/min
Product Range2200 FTD
SVHCLead (14-Jun-2023)
Product Overview
The 2200FTD series provides a compact solution allied with high performance. This fan series is particularly suitable for the applications in the IT and telecommunications areas and in control cabinet cooling.
- Performance from 790m³/h to a maximum of 1220m³/h, depending on model
- Ecodrive motor with an efficiency of over 85%
- PWM control input
- Open-collector tachometer signal output as standard (white wire)
- Multi-option versions also offer analog voltage or temperature control
- S-Force family
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Flow Rate - Metric
940m³/h
Noise Rating
66dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
15.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
Supply Voltage
24VDC
External Depth
51mm
Flow Rate - Imperial
553.3CFM
Air Flow - CFM
553.3CFM
Power Rating
54W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Product Range
2200 FTD
Technical Docs (3)
Alternatives for 2214F/2TDHHO
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1