Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-010
Order Code2758853
Also Known AsGTIN UPC EAN: 037332140890
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 194.460 |
5+ | kr 179.910 |
10+ | kr 165.290 |
25+ | kr 154.910 |
50+ | kr 150.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 194.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-010
Order Code2758853
Also Known AsGTIN UPC EAN: 037332140890
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C19
Connector Type AIEC 60320 C19
Connector Type BIEC 60320 C14
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial10ft
SVHCTo Be Advised
Product Overview
The P047-010 is a heavy duty Power Extension Cord with IEC 60320 C19 to IEC 60320 C14 connectors. It is constructed with 3 x 14AWG copper conductors, fully molded ends.
- Molded 14AWG x 3C SJT cable
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C19
Connector Type B
IEC 60320 C14
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C19
Cable Length - Metric
3.05m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.493063