Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDDR1327SDD
Order Code3387440
Technical Datasheet
Maximum Screen Size13" to 27"
Bracket TypeDesk Mount
Load Max26lb
VESA Standard75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100 x 100 mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Maximum Screen Size
13" to 27"
Load Max
26lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100 x 100 mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8968