Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-15367/E
Order Code4292342
Product RangeT0 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 249.920 |
5+ | kr 239.800 |
10+ | kr 232.740 |
20+ | kr 228.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 249.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-15367/E
Order Code4292342
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0-2-15367/E is a 2 pole, T0 ON-OFF button. It is certified by UL Category Control No.: NLRV, IEC/EN 60947-3, UL 60947-4-1, VDE 0660, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, UL File No.: E36332, CSA Class No.: 3211-05, CSA File No.: 012528, UL, CSA, CSA-C22.2 No. 94, IEC/EN 60947.
- Fitted with 0 (off) position, black thumb grip and front plate, retraction in 0-position
- Maximum rated operation voltage Ue AC is 690V
- Rated operational current (Ie) at AC-3, 220V, 230V, 240V is 11.5A
- Rated operational power at AC-3, 415V, 50Hz is 5.5KW
- Number of switch positions are 2, flush mounting
- Front shield size is 48 x 48mm, switching angle is 45°, M3.5 terminal screw size
- Degree of protection (IP), front side is IP65, degree of protection (NEMA), front side is 12
- Rated conditional short-circuit current (Iq) is 6KA
- Ambient operating temperature range from -25°C to 50°C
- Product dimension is 86mm length/depth x 48mm height x 48mm width
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
2 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108