Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C16/1
Order Code1205440
Product RangeFAZ
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 284.390 |
5+ | kr 278.740 |
10+ | kr 273.010 |
20+ | kr 261.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 284.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C16/1
Order Code1205440
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC415VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-C16/1 from Eaton Moeller is a single pole miniature circuit breaker.
- Rated current is 16A
- Breaking capacity of 15KA (IEC 60947-2) and 10KA (IEC 60898)
- Maximum voltage rating of 230VAC and 48VDC according to IEC 60947-2
- Thermal tripping characteristics of greater than 1 hour at 1.05 x In
- UL 1077 and CSA 22.2 approved
- Operating temperature range from -40°C to 75°C
- IP20 degree of protection
Applications
Safety, Industrial
Technical Specifications
Product Range
FAZ
No. of Poles
1 Pole
Voltage Rating VAC
415VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
16A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for FAZ-C16/1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1