Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,402.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,402.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-AWM580-H-1
Order Code3214135
Product RangeEMR6
Product RangeEMR6
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max580VAC
Phase Type3 Phase
Power Consumption41VA
Phase Monitoring Range Min350VAC
Phase Monitoring Range Max580VAC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EMR6
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
580VAC
Power Consumption
41VA
Phase Monitoring Range Max
580VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
350VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16