Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDS7-340SX016N0-N
Order Code2532783
Product RangeDS7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,249.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,249.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDS7-340SX016N0-N
Order Code2532783
Product RangeDS7
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating7.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating16A
Supply Voltage Min230VAC
Supply Voltage Max400VAC
IP / NEMA RatingIP20
Product RangeDS7
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
16A
Supply Voltage Max
400VAC
Product Range
DS7
Power Rating
7.5kW
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4