Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,602.260 |
Product Information
Product Overview
The DE1-122D7FN-N20N is a Variable Speed Starter offers the opportunity to carry out the parameterization using the external remote device with LED display, which is part of the PowerXL product portfolio. Beyond the out-of-the-box commissioning that eliminates the need for parameterization and the user also has the option of using the plug-in DXE-EXT-SET configuration module to adjust the default settings of key parameters such as ramp time, motor protection and control terminal function to fit the current application. Furthermore, the drivesConnect software also keeps the new variable speed starter easy to use, just like it does for the entire PowerXL family. The software allows device users the parameterization or readout via laptop and to copy parameters from one drive to another with the parameter copy stick. It is ideally suited even for fixed speed applications. It is compared to conventional variable frequency drives.
- Saving time
- IP20 Protection rating
- 0.5HP Motor
Applications
Industrial, Motor Drive & Control
Technical Specifications
Variable Speed Starter
Three Phase
2.7A
240VAC
PowerXL DE1
550W
4 Pole
220VAC
IP20
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate