Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No35FE
Order Code1701338
Product RangeFE
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 181.830 |
5+ | kr 165.840 |
10+ | kr 149.780 |
20+ | kr 137.810 |
50+ | kr 125.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 181.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No35FE
Order Code1701338
Product RangeFE
Technical Datasheet
Product RangeFE
Fuse Current35A
Voltage Rating VAC690VAC
Voltage Rating VDC500VDC
Fuse Size Metric17.1mm x 77mm
Fuse Size Imperial0.67" x 3.03"
Blow CharacteristicFast Acting
Product Overview
The 35FE is a 35A/690VAC fast acting Semiconductor Protection Fuse with British style BS-88. This FE-series fuse has greatly reduced peak let-through current and energy under fault conditions and hence extend fuse protection capability.
- Utilizes new filler technology
- 9W Power loss
Applications
Safety
Technical Specifications
Product Range
FE
Voltage Rating VAC
690VAC
Fuse Size Metric
17.1mm x 77mm
Blow Characteristic
Fast Acting
Fuse Current
35A
Voltage Rating VDC
500VDC
Fuse Size Imperial
0.67" x 3.03"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04