Print Page
14 In Stock
21 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 185.680 |
5+ | kr 181.940 |
10+ | kr 178.280 |
20+ | kr 174.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 185.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part NoK84-603.4609
Order Code1130812
Product Range84
Technical Datasheet
Product Range84
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch Operation-
Contact Current Max100mA
Contact Voltage AC Nom42V
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Voltage DC Nom42V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsQuick Connect, Solder
Illumination ColourYellow
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 84 series Pushbutton Switch, modular system which consisting of lenses, actuator elements, switching units and a variety of means of connection and mounting. The front protection IP67 ensures that the illuminated pushbuttons are suited for industrial use. The IP40 version is available for reduced protection.
- Flat lenses are available in various colours
- Snap-action blade switching system
Applications
Industrial
Technical Specifications
Product Range
84
Panel Cutout Diameter
-
Switch Operation
-
Contact Voltage AC Nom
42V
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
100mA
Pushbutton Actuator Style
-
Contact Voltage DC Nom
42V
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for K84-603.4609
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013