Print Page
5 In Stock
850 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 134.100 |
5+ | kr 132.380 |
10+ | kr 130.740 |
20+ | kr 129.020 |
50+ | kr 124.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 134.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8410.22
Order Code618597
Product Range61
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61
Product Overview
The 61-8410.22 is a 1-position Switching Element with gold NO contact, solder termination and snap-action function. The switching element is designed for use with 61 series pushbutton, keylock and selector switches.
- 2.8 x 0.5mm Solder terminals
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
61
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004