Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 295.560 |
5+ | kr 288.760 |
10+ | kr 281.960 |
20+ | kr 275.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 295.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-121.022
Order Code2833933
Product Range51
Technical Datasheet
Product Range51
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max5A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 51-121.022 is a single-pole double-throw (SPDT) illuminated Pushbutton Switch with a polyetherimide rectangular actuator and solder terminal. The 51 series switch equipped with snap-action switching elements, momentary function and 1NC + 1NO contacts. It has gold-plated hard silver contacts.
- Raised mounting design
- 2.8 x 0.5mm Size
- Standard lens is transparent with translucent white diffuser
- IP65 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
51
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Contact Voltage AC Nom
250V
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009