Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 128.260 |
5+ | kr 124.450 |
10+ | kr 120.640 |
20+ | kr 116.830 |
50+ | kr 113.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 128.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-040.005
Order Code3112123
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
Mounting Hole Dia16mm
Current Rating5A
Supply Voltage48V
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-040.005 is a 48V Indicator Actuator with midget groove base, rectangular front shape, 16mm mounting cut-out, solder terminal.
- IP65 Front protection rating
Applications
Lighting
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Current Rating
5A
Lens Shape
Rectangular
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
16mm
Supply Voltage
48V
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309