Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.810 |
5+ | kr 35.330 |
10+ | kr 33.990 |
20+ | kr 32.800 |
50+ | kr 31.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 10-2J09.1064 is a 7/14mA yellow Single LED with T1 3/4 MG socket base. It is suitable for EAO 41 series Illuminated pushbutton switches.
- Electrical and optical data are measured at 25°C
- Luminous intensity data of the LED on direct voltage
- 12VAC/DC Operating voltage
- 280mcd Optics luminous intensity
- 587nm Dominant wavelength
Applications
Industrial
Technical Specifications
For Use With
Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068