Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.000 |
10+ | kr 8.330 |
25+ | kr 7.960 |
50+ | kr 7.660 |
100+ | kr 7.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
10-2603.3174S is a T1 3/4 MG single LED for use with EAO 84 series switches.
- 580nm dominant wave length
- 2.9VDC at 20mA forword voltage
- Yellow illumination colour
- 600mcd luminous intensity
- T1 Bi-Pin socket
Technical Specifications
For Use With
EAO 84 Series Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
84 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132