Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-BC 524-11 RT
Order Code1335830
Product RangeEA-BC 500 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-BC 524-11 RT
Order Code1335830
Product RangeEA-BC 500 Series
Technical Datasheet
Battery Charger TypeBench / Wall
Battery Technologies SupportedLead Acid
Supply Voltage230V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeEA-BC 500 Series
Plug Type-
SVHCTo Be Advised
Product Overview
The EA-BC 524-11 RT is an automatic Battery Charger for charging lead-acid batteries with a capacity up to 300Ah. The units operate using the I-U-U characteristics. The empty battery is first charged in constant current mode until the rated voltage is reached. There follows a boost charge at constant voltage, limited to one hour. Thereafter the charger switches to trickle charge. Three LEDs on the front are indicating the actual status of the charging mode.
- I-U-U charging characteristic
- Short-circuit and reverse polarity protection
- Over-temperature protection
- Including adaptor for wall mount
- 90 to 264V with active PFC Wide input voltage range
- 300W Output power
- 5.5 up to 20.5A Charging current
- ≥0.99 Power factor
- 27.6V Output voltage
- 11A Output current
- 78% Typical efficiency
Applications
Power Management
Technical Specifications
Battery Charger Type
Bench / Wall
Supply Voltage
230V
Battery IEC Code
-
Product Range
EA-BC 500 Series
SVHC
To Be Advised
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98