Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 450.120 |
5+ | kr 437.510 |
10+ | kr 409.080 |
Product Information
Product Overview
VFA-21-SS is a series VF Visi-Float® acrylic flowmeter, a line of direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. The fabrication of the Visi-Float® flowmeters is backed by over 60 years of experience in acrylic instrument machining. Low installation costs with back or end connection options with metal mounting inserts that can be supported directly by system piping. Typical applications include medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors, cabinet purging.
- VFA with stainless metal wetted parts
- Flowmeter range from .06-0.5LPM air
- Appealing design allows for complete visual inspection w/ bodies that are cut and precision machined
- Increased reading accuracy with clear visibility of the float on a smooth white background
- Eliminates the need for troublesome conversions
- Increases product operating life with direct reading scales that are hot stamped into the plastic
- High repeatability from precision machined tapered bores
- VFA 2" typical scale length
- Mount in vertical position
- Compatible gases and liquids
Technical Specifications
Flowmeter
0.5l/min
100psi
-
5%
1/8"
-
-
Visi-Float VFA Series
3.175mm
0.06l/min
-
-
± 5%
Air
NPT Female
Panel Mount
65°C
To Be Advised
10bar
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate