Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSFI-400CI-1
Order Code4288540
Product RangeSFI-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,678.000 |
5+ | kr 3,575.000 |
10+ | kr 3,342.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,678.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-400CI-1
Order Code4288540
Product RangeSFI-400 Series
Technical Datasheet
Product RangeSFI-400 Series
SVHCTo Be Advised
Port Size25.4mm
Pressure Max50psi
Product Overview
SFI-400CI-1 is a series 400 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 400 offers threaded or ANSI flanged process connections, tube style viewing, and bodies of cast iron or 316 SS. Viewing style in the SFI-400 series with connection choices of female NPT, BSPP or BSPT threaded and flanged. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1" body, 143mm length, 108mm flange dia, 51mm viewing dia, 6.2LB (2.8KG)
- Tube type with no indicator
- Inexpensive protection for expensive equipment and systems
- Compatible with gases and liquids
- Threaded or flanged connection
- Borosilicate tube
- Female NPT connections, cast iron body
- PTFE gasket
Technical Specifications
Product Range
SFI-400 Series
Port Size
25.4mm
SVHC
To Be Advised
Pressure Max
50psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.746331