Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoPAFS-1002
Order Code4288412
Product RangePAFS-1000 Series
Technical Datasheet
10 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.430 |
5+ | kr 76.260 |
10+ | kr 71.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoPAFS-1002
Order Code4288412
Product RangePAFS-1000 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Media TypeAir, Argon, Nitrogen
Process Connection Size1/4" ID, 3/8" OD
Process Connection TypeTube
Pipe Size-
Sensor MountingDuct Mount
Operating Temperature Min4°C
Operating Temperature Max49°C
Product RangePAFS-1000 Series
SVHCTo Be Advised
Port Size6.35mm
Product Overview
PAFS-1002 is a series PAFS-1000 averaging flow sensor ideal for sensing velocity pressure in the inlet section of variable air volume terminal units and fan terminal units. Typical applications include zone control in HVAC systems and retrofit HVAC air flow measurement.
- Length of 8.02cm flow sensor
- 6mm ID, 10mm OD tubing
- Simple mounting flange works with both round or rectangular ducts
- ABS/polycarbonate (UL94-5V)
- Operating temperature limits range from 40 to 120°F (4 to 49°C)
- Integral flange with gasket mounting orientation
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Air, Argon, Nitrogen
Process Connection Type
Tube
Sensor Mounting
Duct Mount
Operating Temperature Max
49°C
SVHC
To Be Advised
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Process Connection Size
1/4" ID, 3/8" OD
Pipe Size
-
Operating Temperature Min
4°C
Product Range
PAFS-1000 Series
Port Size
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268