Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 272.670 |
5+ | kr 265.060 |
10+ | kr 247.820 |
Product Information
Product Overview
EDPS-05-2-N is a series EDPS HVAC differential pressure switch is designed for pressure, vacuum, and differential pressures. The dual scaled adjustment knob in inches water column and pascals allows changes to the switching pressure to be made without a pressure gage. Series EDPS models meet UL508 and are constructed of plenum rated plastics. The compact size, adjustment knob and low cost make the EDPS the perfect choice for HVAC applications. Typical applications include air filter and ventilator monitoring, industrial cooling circuits, fire-protection damper control, ventilation duct monitoring, fan heater overheating protection and heat exchanger frost protection.
- Pressure switch range from .80-4.00" water column
- With M20 connection, push-on screw terminals
- Single-pole double-throw (SPDT) switch type
- NEMA 13 (IP54) enclosure rating
- Vertically, with pressure connections pointing downwards mounting orientation
- ETL approved to UL508 and CSA C22.2#14 compliance
- Silicone diaphragm material
- PA 6.6 housing material and switch body
- Polystyrene cover
Technical Specifications
EDPS Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate