Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,632.000 |
5+ | kr 2,558.000 |
10+ | kr 2,391.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,632.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AVFS-1 is a 80-250AC/DC power thermo air flow switch, specifically designed to monitor air flow in ducts and provides a 3A contact output to indicate a change or loss of flow. The AVFS provides a ±5% set-point repeatability across a full scale range of 1-10m/s (197-1969fpm) and includes a mounting bracket for quick duct mounting. Typical applications include fan monitoring, filter monitoring, damper feedback and air handlers.
- Integral red/green air flow status LEDs
- Flush sensor design limits issues due to dust or particulate in the air flow
- IP65 construction
- Temperature limits range from 5 to 122°F (-10 to 50°C)
- PBT body, titanium sensor wetted materials
- N.O. SPST switch type
- IP65 enclosure rating
- 1 red LED/1 green LED display
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate