Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 556.600 |
5+ | kr 541.010 |
10+ | kr 505.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 556.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A1VS-14 is a series A1VS economical pressure switch. It is designed with a 15A SPDT switch for direct control of pumps and motors. The switch offers a field adjustable set point. Easily adjust the switch by aligning the top of the self locking adjusting nut with the desired setting indicated on the adjacent range scale. Connection is 1/4" male NPT for quick installation and can be mounted in any position. Typical applications include OEM, compressors, process equipment, motor control and pump control.
- Range 6-28" Hg (-20 to -94kpa)
- ±1.2" Hg (-4kpa) repeatability
- 3-14" Hg (-10 to -47kpa) deadband (approximately)
- Temperature limit range from -31 to 185°F (-35 to 85°C)
- Pressure limit of 600psig
- Vacuum limits of 29.9" Hg
- SPDT snap action switch (15A (resistive) at 250VAC, 1/2HP at 250VAC)
- Field adjustable reduces installation time bring application on-line faster
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117