Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,410.000 |
5+ | kr 1,371.000 |
10+ | kr 1,281.000 |
Product Information
Product Overview
A1F-O-SS-1-3 is a A1F series low cost OEM pressure switch. It is ideal for OEM industrial applications. Wetted materials of 316 SS and fluorocarbon ensure great chemical compatibility with a wide range of process media. The open case style is perfect for panel mounting applications like pump skids. Superior 15A contact allows direct control of motors or pumps without the use of external relays, a true cost savings. Features include a convenient indicating scale for quick and easy field adjustment. It features case style allows use for panel mounting application with optional weather-proof enclosure for use in outdoor environments. Application includes OEM, compressors, motor control, process equipment, pump control.
- Field adjustable reduces installation time bring application on-line faster
- Wetted material provides support for wider range of process media
- 8 to 225psg (0.55 to 15.5bar) range, 8 to 25psg (0.55 to 1.7bar) deadband range
- SPDT snap switch type, screw terminals electrical connection
- Within 20° of vertical mounting orientation
- Knurled screw cap with indicating scale set point adjustment
- cULus compliance
- Temperature limit range from -40 to 80°C, -40 to 175°F
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate