Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No478A-0
Order Code4285494
Product Range478A Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,629.000 |
5+ | kr 2,555.000 |
10+ | kr 2,389.000 |
20+ | kr 2,341.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,629.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No478A-0
Order Code4285494
Product Range478A Series
Technical Datasheet
Pressure Measuring Range-4 inH2O to 4 inH2O
Resolution (in H2O)0.01
Accuracy1.5%
Response Time-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range478A Series
SVHCTo Be Advised
Product Overview
478A-0 is a digital manometer ideal for field or laboratory use. It measures low pressure from -20 to 20in w.c. with ±1.5% full scale accuracy. The rugged, handheld unit is constructed with an extruded aluminium case for exceptional durability. The Series 478A manometer can be used to measure positive, negative, or differential pressures. The unit features selectable units, auto zero, hold and a min/max function. Press the hold key to freeze the current pressure measurement on the display. The 478A manometer includes a zeroing button to null out any minor pressure differences.
- Resolution of 0.01in w.c.
- Pressure limits of 5psig (.74bar)
- Temperature limit range from 0 to 140°F (-17.8 to 60°C)
- 4 digit LCD (.425˝H x .234˝W digits) display
- For use with 3/16˝ or 1/4˝ ID tubing process connection
- Powered by 9V alkaline battery, installed non-functional, user replaceable
- Auto power off
- instant selection from up to eight English/metric units
Technical Specifications
Pressure Measuring Range
-4 inH2O to 4 inH2O
Accuracy
1.5%
Operating Temperature Min
-17.8°C
Product Range
478A Series
Resolution (in H2O)
0.01
Response Time
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874