
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,640.000 |
5+ | kr 4,510.000 |
10+ | kr 4,216.000 |
Product Information
Product Overview
471B-1 is a thermo-anemometer test instrument. It is a versatile dual function unit that quickly and easily measures air velocity or volumetric flow as well as air temperature simultaneously in imperial or metric units. A stainless steel probe is included, which has a comfortable hand grip and etched insertion depth marks. The extruded aluminium housing fully protects electronics, yet is lightweight and comfortable to hold. Typical applications include duct traverses, HVAC inspections and testing and balancing.
- Measures air velocity range from 45 to 6000FPM, volumetric air flow range from 19,999
- Measures temperature range from -40 to 212°F (-40 to 100°C)
- 4.5 digit LCD display
- Visible in any condition due to high contrast and backlit LCD display
- Able to store up to 99 readings
- Probe sensors are protected by the integral sliding cover
- Built-in volumetric air flow calculations
- Probe length of 8˝ (203mm) insertion
- Cable length of 28˝ (71 cm) retracted, 6ft (183cm) extended
Contents
Digital thermo anemometer, 9V battery, Sensing probe, Wrist strap, Hard carrying case, Instructions.
Notes
Compatible with Dwyer RP1 thermo-hygrometer and VP1 100 mm vane thermoanemometer probes (sold separately).
Technical Specifications
0.23m/s to 30m/s
-29°C
-
71.59mm
471B Series
-
100°C
156.92mm
23mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate