Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 661.220 |
5+ | kr 642.720 |
10+ | kr 600.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 661.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
3ZV1024 is a 3ZV1 series zone valve. It is ideal for flow control in hot and cold water HVAC systems. It is electrically driven to open and spring to close. Easy to install this unit is direct replacements for competitor units. Manual override lever is easily accessible externally.
- Economical, manual override
- 3.78 Cv, 1/2˝ size, 24VAC supply voltage, 22 psi (1.5 bar) close-off pressure
- 3-way body, female NPT (optional BSP, sweat connections) end connections
- Brass, SS, NBR wetted materials, 6.5W power consumption
- On/off input, 22 AWG, 5˝ (127mm) long electrical connection
- Opening time 11s, closing time: 5s cycle time
- Aluminium housing material
- Ambient temperature limits range from 0 to 40°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.952544