Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoZD-10A/87-0101
Order Code2542887
Product RangeDuratool - Soldering Iron Stands
Also Known AsGTIN UPC EAN: 5051259025134
Technical Datasheet
83 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.100 |
10+ | kr 19.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoZD-10A/87-0101
Order Code2542887
Product RangeDuratool - Soldering Iron Stands
Also Known AsGTIN UPC EAN: 5051259025134
Technical Datasheet
Accessory TypeSoldering Iron Stand
For Use WithSoldering Irons
Product RangeDuratool - Soldering Iron Stands
Plug Type-
Product Overview
- Hollow base - Only sides are in contact with the work surface
- Sponge included
- Spring Holder Length: 100mm
- Centre Hole Dia. : 23mm
- Inner Cup Size: 32mm Ø
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Soldering Iron Stand
Product Range
Duratool - Soldering Iron Stands
For Use With
Soldering Irons
Plug Type
-
Technical Docs (1)
Alternatives for ZD-10A/87-0101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212