Print Page
Image is for illustrative purposes only. Please refer to product description.
7,604 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.630 |
250+ | kr 1.210 |
500+ | kr 1.030 |
1000+ | kr 0.916 |
5000+ | kr 0.845 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000213
Order Code2772293
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length63mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DT000213 from Duratool is a short hex key wrench with black finish. It is made of CR-V (chromium-vanadium steel) material (no chamfer).
- Size is 3mm (63mm x 20mm (L))
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
63mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DT000213
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054