Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.190 |
4+ | kr 58.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03422
Order Code3617680
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithCopper Wires
Product Range-
SVHCTo Be Advised
Product Overview
- Crimp terminals with and without insulation (10 to 22AWG - 0.5mm - 6mm)
- With micro adjustment for greater precision when stripping wire
- Jaws with hardness between 55 - 60 HRC
- Strips 7 different cable insulators, from 0.2mm - 6mm²
- By adjusting the micro adjustment pin, it is possible to control the wire gauge to be stripped
- Regulate the pin (-) for thinner cables and (+) for thicker cables. The pliers do not damage the inner part of the wire
- Recommended for cutting copper wires
- Carbon steel blade
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Copper Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36