Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.690 |
5+ | kr 91.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 97.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03125
Order Code3498373
Technical Datasheet
DMM FunctionsDC Current, AC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.5
DMM Response Type-
Display Count2000
Range Selection-
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A low cost multifunction digital multimeter with compact design, making it ideal for use in the field.
- 3½ Digit, 2000 count LCD display
- AC/DC voltage, DC current and resistance measurements
- Continuity and diode test functions
- Data hold function
- Meets EN61010-1 and EN61010-2-033 standards
- Power: 1x PP3 battery (not supplied)
Contents
Contents: Multimeter, test leads, and manual
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
-
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344