Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02358
Order Code2444426
Product RangeDuratool - Contractors Tool Bags
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 191.010 |
5+ | kr 167.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 191.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02358
Order Code2444426
Product RangeDuratool - Contractors Tool Bags
Technical Datasheet
Carrying Case MaterialFabric
External Height330mm
External Width400mm
External Depth180mm
Product RangeDuratool - Contractors Tool Bags
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Large capacity heavy-duty hold all with hard wearing rubber feet and solid bottom
- Perfect organiser for contractors
- Strong aluminium tubular handle that can be folded down to give better access to tools
- 5 Outer pockets and 6 inner pockets
- Tape holder
- Shoulder strap with metal buckles
- Dimensions (HxWxD): 330mm x 400mm x 180mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
Fabric
External Width
400mm
Product Range
Duratool - Contractors Tool Bags
External Height
330mm
External Depth
180mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for D02358
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168855