Print Page




Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 65.190 |
2+ | kr 63.730 |
4+ | kr 61.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02329
Order Code2444533
Technical Datasheet
Length290mm
Chuck Capacity Max6mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
An ideal tool box accessory, useful in situations where an immediate power source is not available. Hardwood handles and double-pinion, milled gears for smoother running. Fitted with 6mm, 3-jaw, hand-tightened chuck.
- 290mm Long double pinion hand drill with a robust die cast zinc frame
- Machine cut gears
- 6mm Chuck capacity three jaw chuck
- Hardwood handle
- Ideal tool box accessory, useful in situations where an immediate power source is not available
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
290mm
Product Range
-
Chuck Capacity Max
6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85