Print Page
Image is for illustrative purposes only. Please refer to product description.
788 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.550 |
3+ | kr 15.870 |
5+ | kr 15.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02309
Order Code2444515
Technical Datasheet
AF Size - Metric10mm
AF Size - Imperial-
Length110mm
Product Range-
Product Overview
- Offset metric combination wrench
- Made from chrome vanadium
- Equal sizes at both ends
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
AF Size - Metric
10mm
Length
110mm
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for D02309
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05