Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 145.550 |
5+ | kr 143.750 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 145.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01834
Order Code2444362
Technical Datasheet
Kit TypeNut
Kit Contents980 Piece Hex Nuts, M3, M4, M5, M6, M8, M10, M12
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- A selection of the most popular sizes included, you can rest assured that you'll have the perfect fit for any project, big or small
- Each hex nut is precision crafted to ensure a tight and secure fit, providing optimal performance and reliability
- The set comes neatly organised in a sturdy and convenient storage case, making it easy to keep your nuts organised and easily accessible
- Sizes: M3, M4, M5, M6, M8, M10 & M12
- Material: Steel with Zinc plating
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
200x M3, 200x M4, 200x M5, 200x M6, 100x M8, 50x M10 & 30x M12 Hex Nuts
Technical Specifications
Kit Type
Nut
Product Range
-
Kit Contents
980 Piece Hex Nuts, M3, M4, M5, M6, M8, M10, M12
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.503